AO9302

DigiKey Part Number
2260-AO9302-ND
Manufacturer
Manufacturer Product Number
AO9302
Description
ERGONOMIC HAND DESOLDERING PUMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Desolder Pump With Tip ESD Safe Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Box
Part Status
Active
Product Type
Pump With Tip
Type
-
ESD Protection
ESD Safe
Color
Black
Width
-
Length
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.42000¥71.42
Manufacturers Standard Package