1597 | |
---|---|
DigiKey Part Number | 1528-2156-ND |
Manufacturer | |
Manufacturer Product Number | 1597 |
Description | DESOLDER PUMP WITH TIP 8.1" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Pump With Tip Silver 8.100" (205.74mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Pump With Tip | |
Type | - | |
ESD Protection | - | |
Color | Silver | |
Width | - | |
Length | 8.100" (205.74mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.95000 | ¥165.95 |