AOREF98B | |
---|---|
DigiKey Part Number | 2260-AOREF98B-ND |
Manufacturer | |
Manufacturer Product Number | AOREF98B |
Description | BRASS COILS REFILL FOR SOLDERING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal Brass Wool Solder Wire Scouring Pad For Use With Soldering Irons, Workstands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Scouring Pad | |
Size | - | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Metal Brass Wool | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |