CS-14M | |
---|---|
DigiKey Part Number | CS-14M-ND |
Manufacturer | |
Manufacturer Product Number | CS-14M |
Description | SOLDER SPONGE 2.75X2.16" SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swiss Cheese Style Solder Sponge For Use With Soldering Irons, Workstands 2.75" L x 2.16" W (70.0mm x 55.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Sponge | |
Size | 2.75" L x 2.16" W (70.0mm x 55.0mm) | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Swiss Cheese Style | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.01000 | ¥25.01 |