AO469-EDU | |
---|---|
DigiKey Part Number | 2260-AO469-EDU-ND |
Manufacturer | |
Manufacturer Product Number | AO469-EDU |
Description | 469 EDUCTIONAL SOLDERING KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 60W | |
Voltage - Input | 110VAC | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Analog | |
Includes | Holder, Iron, Manual, Sponge, Stand, Tip | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | 469 | |
Supplied Tips/Nozzles | AOT-I | |
Workstand | - | |
Temperature Range | 572°F ~ 896°F (300°C ~ 480°C) | |
Features | - | |
Tip Cleaner | Sponge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,161.89000 | ¥1,161.89 |