3565 | |
---|---|
DigiKey Part Number | 1528-2344-ND |
Manufacturer | |
Manufacturer Product Number | 3565 |
Description | SOLDERING STATION 50W 1 CH 110V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Soldering | |
Wattage | 50W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Analog | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | ATTEN 907 | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | Included, Not Specified | |
Temperature Range | 392°F ~ 900°F (200°C ~ 480°C) | |
Features | - | |
Tip Cleaner | Sponge |