AO474A++ | |
---|---|
DigiKey Part Number | 2260-AO474A++-ND |
Manufacturer | |
Manufacturer Product Number | AO474A++ |
Description | 474A++ DIGITAL DESOLDERING STAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desoldering | |
Wattage | 80W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Cord, Maintenance Kit | |
Base Unit | 474A++ | |
Supplied Iron, Tweezer, Handle | Included, Not Specified | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | - | |
Temperature Range | 392°F ~ 896°F (200°C ~ 480°C) | |
Features | Auto Off | |
Tip Cleaner | Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,430.04000 | ¥1,430.04 |