AO9378-220-LED | |
---|---|
DigiKey Part Number | 2260-AO9378-220-LED-ND |
Manufacturer | |
Manufacturer Product Number | AO9378-220-LED |
Description | PRO SOLDERING STATION W/LED 220 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 60W | |
Voltage - Input | 220VAC | |
Plug Type | - | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Cord, Iron, Manual, Stand, Pen, Tip | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | B033-P | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 572°F ~ 896°F (300°C ~ 480°C) | |
Features | Auto Off, ESD Safe | |
Tip Cleaner | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,233.40000 | ¥1,233.40 |