3C301-NB | |
---|---|
DigiKey Part Number | 290-1957-ND |
Manufacturer | |
Manufacturer Product Number | 3C301-NB |
Description | CALIPER 6" ELECT DGTL STEEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Caliper Measurements |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Digital Caliper | |
For Use With/Related Products | Measurements | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.02000 | ¥380.02 |
5 | ¥357.63200 | ¥1,788.16 |
10 | ¥346.46500 | ¥3,464.65 |
25 | ¥335.28400 | ¥8,382.10 |