759 | |
---|---|
DigiKey Part Number | 1528-1155-ND |
Manufacturer | |
Manufacturer Product Number | 759 |
Description | JUMPER WIRE M/M 2.950" 1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Male, Zippable, 40 Conductor 2.95" (74.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male to Male, Zippable, 40 Conductor | |
Length | 2.95" (74.93mm) | |
Color | Various | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |