BC547B | |
---|---|
DigiKey Part Number | BC547BFS-ND |
Manufacturer | |
Manufacturer Product Number | BC547B |
Description | BJT TO92 45V 100MA NPN 0.5W 150C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC547B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.59400 | ¥25.94 |
100 | ¥1.31110 | ¥131.11 |
500 | ¥1.06924 | ¥534.62 |
1,000 | ¥0.79340 | ¥793.40 |
2,000 | ¥0.66746 | ¥1,334.92 |
5,000 | ¥0.63815 | ¥3,190.75 |
10,000 | ¥0.55191 | ¥5,519.10 |
50,000 | ¥0.44843 | ¥22,421.50 |