DP-100 | |
---|---|
DigiKey Part Number | K412-ND |
Manufacturer | |
Manufacturer Product Number | DP-100 |
Description | DESOLDER PUMP WITH TIP LEAD FREE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Pump With Tip Lead Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Pump With Tip | |
Type | Lead Free | |
ESD Protection | - | |
Color | - | |
Width | - | |
Length | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.13000 | ¥196.13 |
5 | ¥193.43000 | ¥967.15 |