170MN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apex Tool Group
In Stock: 0
Unit Price: ¥0.00000

Direct


Aven Tools
In Stock: 61
Unit Price: ¥81.07000
Datasheet

170MN

DigiKey Part Number
170MN-ND
Manufacturer
Manufacturer Product Number
170MN
Description
CUTTER SIDE TAPERED FLUSH 5"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Flush
Length - Overall
5.00" (127.0mm)
Features
-
Capacity
20 AWG Soft Wire
Weight
0.2 lb (90.72 g)