5419-0.5-5 | |
---|---|
DigiKey Part Number | 1067-5419-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 5419-0.5-5 |
Description | TAPE FILM GOLD 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Gold 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Gold | |
Usage | Masking, High Temperature, Wave Soldering | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.69000 | ¥190.69 |
10 | ¥181.13500 | ¥1,811.35 |
25 | ¥171.59680 | ¥4,289.92 |
50 | ¥162.06420 | ¥8,103.21 |
100 | ¥152.53080 | ¥15,253.08 |
250 | ¥142.99772 | ¥35,749.43 |
500 | ¥133.46464 | ¥66,732.32 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/222/795/3M591912_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/222/795/3M591912_tmb.jpg)