5490-0.5-5 | |
---|---|
DigiKey Part Number | 1067-5490-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 5490-0.5-5 |
Description | TAPE FILM GRAY 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Gray 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | PTFE (Polytetrafluoroethylene) | |
Thickness | 0.0037" (3.7 mils, 0.094mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | Masking, Protection, Sealing | |
Temperature Range | -65 ~ 400°F (-54 ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.95000 | ¥310.95 |
10 | ¥294.57400 | ¥2,945.74 |
25 | ¥278.20760 | ¥6,955.19 |
50 | ¥261.84300 | ¥13,092.15 |
100 | ¥245.47740 | ¥24,547.74 |
250 | ¥229.11224 | ¥57,278.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/267/5490-1%5EX36YD_tmb.jpg)