7419-0.5-5 | |
---|---|
DigiKey Part Number | 1067-7419-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 7419-0.5-5 |
Description | TAPE FILM AMBER 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Amber | |
Usage | Masking, Protection, Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Delivery | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.49000 | ¥237.49 |
10 | ¥225.61900 | ¥2,256.19 |
25 | ¥213.74600 | ¥5,343.65 |
50 | ¥201.87220 | ¥10,093.61 |
100 | ¥189.99690 | ¥18,999.69 |
250 | ¥178.12260 | ¥44,530.65 |
500 | ¥166.24758 | ¥83,123.79 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/265/3M-7419-LOW-STATIC-NON-SILICONE_tmb.jpg)