7419-0.75-36 | |
---|---|
DigiKey Part Number | 1067-7419-0.75-36-ND |
Manufacturer | |
Manufacturer Product Number | 7419-0.75-36 |
Description | TAPE FILM AMBER 3/4"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, Protection, Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Delivery | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,211.24000 | ¥1,211.24 |
10 | ¥1,135.56500 | ¥11,355.65 |
25 | ¥1,059.85840 | ¥26,496.46 |
50 | ¥1,006.86560 | ¥50,343.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/149/3%5E4-5-7419_tmb.jpg)