5419 GOLD 1/2IN X 36YD | |
---|---|
DigiKey Part Number | 3M591912-ND |
Manufacturer | |
Manufacturer Product Number | 5419 GOLD 1/2IN X 36YD |
Description | TAPE FILM GOLD 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Gold 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Gold | |
Usage | Masking, High Temperature, Wave Soldering | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.17000 | ¥463.17 |
18 | ¥435.93778 | ¥7,846.88 |
36 | ¥408.69139 | ¥14,712.89 |
54 | ¥381.44500 | ¥20,598.03 |
108 | ¥362.37222 | ¥39,136.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/137/848/MFG_5419-5YD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/222/795/3M591912_tmb.jpg)