1205-0.5-5 | |
---|---|
DigiKey Part Number | 1067-1205-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 1205-0.5-5 |
Description | TAPE FILM AMBER 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Amber | |
Usage | Insulating, High Temperature | |
Temperature Range | -40°F ~ 311°F (-40°C ~ 155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.81000 | ¥164.81 |
10 | ¥149.79600 | ¥1,497.96 |
25 | ¥142.30600 | ¥3,557.65 |
50 | ¥134.81600 | ¥6,740.80 |
100 | ¥127.32570 | ¥12,732.57 |
250 | ¥119.83576 | ¥29,958.94 |
500 | ¥112.34604 | ¥56,173.02 |