Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 5.00' (1.52m) | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.14000 | ¥49.14 |
5 | ¥47.19800 | ¥235.99 |
10 | ¥36.37700 | ¥363.77 |
25 | ¥33.43000 | ¥835.75 |
50 | ¥31.46300 | ¥1,573.15 |
100 | ¥29.49670 | ¥2,949.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/477/SFTW203-1%5E16-BL-SPL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/700/SFTW2014K%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/700/SFTW2014K%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/700/SFTW2014K%20Series_tmb.jpg)