Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.118" (3.00mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.25000 | ¥316.25 |
5 | ¥266.29200 | ¥1,331.46 |
10 | ¥241.32400 | ¥2,413.24 |
25 | ¥224.68360 | ¥5,617.09 |
50 | ¥216.36100 | ¥10,818.05 |
100 | ¥211.36830 | ¥21,136.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/322/SFTW203-1%5E8-BL-SPL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/322/SFTW203-1%5E8-BL-SPL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/322/SFTW203-1%5E8-BL-SPL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/322/SFTW203-1%5E8-BL-SPL_tmb.jpg)