Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.118" (3.00mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.79000 | ¥174.79 |
5 | ¥158.10600 | ¥790.53 |
10 | ¥124.82300 | ¥1,248.23 |
25 | ¥116.50080 | ¥2,912.52 |
50 | ¥110.67560 | ¥5,533.78 |
100 | ¥108.17970 | ¥10,817.97 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/322/SFTW203-1%5E8-BL-SPL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/322/SFTW203-1%5E8-BL-SPL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/477/SFTW203-1%5E16-BL-SPL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/322/SFTW203-1%5E8-BL-SPL_tmb.jpg)