SFTW203 1/8" BL SPL | |
---|---|
DigiKey Part Number | SFTW2018K-500-ND |
Manufacturer | |
Manufacturer Product Number | SFTW203 1/8" BL SPL |
Description | HEATSHRINK SFTW203 1/8" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.118" (3.00mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,287.51000 | ¥2,287.51 |
5 | ¥2,205.84400 | ¥11,029.22 |
10 | ¥2,173.16600 | ¥21,731.66 |
25 | ¥2,124.14800 | ¥53,103.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/322/SFTW203-1%5E8-BL-SPL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/322/SFTW203-1%5E8-BL-SPL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/477/SFTW203-1%5E16-BL-SPL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/680/322/SFTW203-1%5E8-BL-SPL_tmb.jpg)