Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.86000 | ¥186.86 |
5 | ¥157.32400 | ¥786.62 |
10 | ¥142.56500 | ¥1,425.65 |
25 | ¥132.73440 | ¥3,318.36 |
50 | ¥127.82080 | ¥6,391.04 |
100 | ¥124.87010 | ¥12,487.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/477/SFTW203-1%5E16-BL-SPL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/700/SFTW2014K%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/700/SFTW2014K%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/700/SFTW2014K%20Series_tmb.jpg)