Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.63000 | ¥373.63 |
5 | ¥314.63000 | ¥1,573.15 |
10 | ¥285.13900 | ¥2,851.39 |
25 | ¥265.47240 | ¥6,636.81 |
50 | ¥255.64000 | ¥12,782.00 |
100 | ¥249.74190 | ¥24,974.19 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/477/SFTW203-1%5E16-BL-SPL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/700/SFTW2014K%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/700/SFTW2014K%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/832/700/SFTW2014K%20Series_tmb.jpg)