SFTW203 1/2" BL SPL | |
---|---|
DigiKey Part Number | SFTW2012K-200-ND |
Manufacturer | |
Manufacturer Product Number | SFTW203 1/2" BL SPL |
Description | HEATSHRINK SFTW203 1/2" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥8.04895 | ¥1,609.79 |
400 | ¥7.04283 | ¥2,817.13 |
600 | ¥6.53970 | ¥3,923.82 |
1,000 | ¥6.38883 | ¥6,388.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/307/SFTW203-1%5E2-BL-SPL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/477/SFTW203-1%5E16-BL-SPL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/307/SFTW203-1%5E2-BL-SPL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/307/SFTW203-1%5E2-BL-SPL_tmb.jpg)