X2-1.5-0-SP-SM | |
---|---|
DigiKey Part Number | 484-X2-1.5-0-SP-SM-05-ND |
Manufacturer | |
Manufacturer Product Number | X2-1.5-0-SP-SM |
Description | X2-1.5-0-SP-SM 1=5M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.083" (2.11mm) 2 to 1 Black 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 16.4' (5.0m) | |
Inner Diameter - Supplied | 0.083" (2.11mm) | |
Inner Diameter - Recovered | 0.030" (0.76mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
5 | ¥29.19400 | ¥145.97 |
10 | ¥22.50300 | ¥225.03 |
25 | ¥20.67840 | ¥516.96 |
50 | ¥19.46100 | ¥973.05 |
100 | ¥18.24450 | ¥1,824.45 |