X2-1.5-0-SP-SM | |
---|---|
DigiKey Part Number | 484-X2-1.5-0-SP-SM-100-ND |
Manufacturer | |
Manufacturer Product Number | X2-1.5-0-SP-SM |
Description | X2-1.5-0-SP-SM 1=100M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.083" (2.11mm) 2 to 1 Black 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 328.1' (100.0m) | |
Inner Diameter - Supplied | 0.083" (2.11mm) | |
Inner Diameter - Recovered | 0.030" (0.76mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.16000 | ¥430.16 |
5 | ¥362.20200 | ¥1,811.01 |
10 | ¥328.24900 | ¥3,282.49 |
25 | ¥305.61200 | ¥7,640.30 |
50 | ¥294.29180 | ¥14,714.59 |
100 | ¥287.50180 | ¥28,750.18 |