X2-2.0-0-SP-SM | |
---|---|
DigiKey Part Number | 484-X2-2.0-0-SP-SM-200-ND |
Manufacturer | |
Manufacturer Product Number | X2-2.0-0-SP-SM |
Description | X2-2.0-0-SP-SM 1=200M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.102" (2.59mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 656.2' (200.0m) | |
Inner Diameter - Supplied | 0.102" (2.59mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥454.31000 | ¥454.31 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/212/713/X2-2.0-0-SP-SM_tmb%2864x64%29.jpg)