RG_174_/U | |
---|---|
DigiKey Part Number | 3628-RG_174_/U-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG_174_/U |
Description | CABLE COAXIAL RG174 METER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-174 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-174 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.058" (1.47mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 87% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -25°C ~ 85°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.62000 | ¥48.62 |
3 | ¥45.14000 | ¥135.42 |
5 | ¥43.40400 | ¥217.02 |
7 | ¥42.33000 | ¥296.31 |
10 | ¥41.45600 | ¥414.56 |
25 | ¥38.84960 | ¥971.24 |
50 | ¥36.89740 | ¥1,844.87 |
100 | ¥35.16070 | ¥3,516.07 |