MHDCMR25-ULP | |
---|---|
DigiKey Part Number | 4672-MHDCMR25-ULP-ND |
Manufacturer | |
Manufacturer Product Number | MHDCMR25-ULP |
Description | 25 WAY D-SUB HOOD DIE CAST SIDE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.95000 | ¥102.95 |
10 | ¥91.27800 | ¥912.78 |
25 | ¥87.76640 | ¥2,194.16 |
50 | ¥84.25720 | ¥4,212.86 |
100 | ¥79.57650 | ¥7,957.65 |
250 | ¥72.55484 | ¥18,138.71 |
500 | ¥67.87388 | ¥33,936.94 |
1,000 | ¥62.25670 | ¥62,256.70 |