MHDCMR25-RA-K | |
---|---|
DigiKey Part Number | 4672-MHDCMR25-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDCMR25-RA-K |
Description | 25 WAY D-SUB HOOD DIE CAST SIDE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.45000 | ¥52.45 |
10 | ¥47.44500 | ¥474.45 |
25 | ¥44.82520 | ¥1,120.63 |
50 | ¥43.73200 | ¥2,186.60 |
100 | ¥41.54460 | ¥4,154.46 |
250 | ¥37.17172 | ¥9,292.93 |
500 | ¥34.98506 | ¥17,492.53 |
1,000 | ¥30.61195 | ¥30,611.95 |
2,500 | ¥29.08137 | ¥72,703.43 |