6560-0501-03 | |
---|---|
DigiKey Part Number | 4414-6560-0501-03-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0501-03 |
Description | D-SUB BACKSHELL, 25-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.82000 | ¥70.82 |
10 | ¥63.73400 | ¥637.34 |
25 | ¥60.04240 | ¥1,501.06 |
50 | ¥58.50200 | ¥2,925.10 |
100 | ¥56.96160 | ¥5,696.16 |
250 | ¥50.80396 | ¥12,700.99 |
500 | ¥47.72480 | ¥23,862.40 |
1,000 | ¥42.18261 | ¥42,182.61 |