Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.35000 | ¥161.35 |
10 | ¥141.32400 | ¥1,413.24 |
25 | ¥135.21680 | ¥3,380.42 |
50 | ¥130.85420 | ¥6,542.71 |
100 | ¥126.49220 | ¥12,649.22 |
250 | ¥119.51352 | ¥29,878.38 |
500 | ¥116.02392 | ¥58,011.96 |