8216 010100 | |
---|---|
DigiKey Part Number | BEL1288-100-ND |
Manufacturer | |
Manufacturer Product Number | 8216 010100 |
Description | CABLE COAX RG-174U 26 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 26 AWG RG-174 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-174 | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥13.72390 | ¥1,372.39 |
200 | ¥13.25375 | ¥2,650.75 |
300 | ¥12.70467 | ¥3,811.40 |
500 | ¥12.31256 | ¥6,156.28 |
1,000 | ¥11.68517 | ¥11,685.17 |
2,500 | ¥10.97931 | ¥27,448.28 |
5,000 | ¥10.43036 | ¥52,151.80 |