RF1-03B-D-02-50 | |
---|---|
DigiKey Part Number | 2057-RF1-03B-D-02-50-ND |
Manufacturer | |
Manufacturer Product Number | RF1-03B-D-02-50 |
Description | NIPT BNC END TERMINATION,50OHM D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | Natural | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥16.89600 | ¥168.96 |
25 | ¥15.21120 | ¥380.28 |
50 | ¥14.07000 | ¥703.50 |
100 | ¥13.03060 | ¥1,303.06 |
250 | ¥11.80144 | ¥2,950.36 |
500 | ¥10.97126 | ¥5,485.63 |
1,000 | ¥10.21883 | ¥10,218.83 |
2,500 | ¥9.33225 | ¥23,330.62 |