RF1-01K-D-00-50-BK-HDW | |
---|---|
DigiKey Part Number | 2057-RF1-01K-D-00-50-BK-HDW-ND |
Manufacturer | |
Manufacturer Product Number | RF1-01K-D-00-50-BK-HDW |
Description | BNC RA PCB 50 4GHZ ZINC BODY NI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code K | |
Housing Color | Natural | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal, Polypropylene (PP) | |
Operating Temperature | -65°C ~ 160°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥19.21100 | ¥192.11 |
25 | ¥18.19280 | ¥454.82 |
50 | ¥17.76940 | ¥888.47 |
100 | ¥16.92370 | ¥1,692.37 |
300 | ¥14.80830 | ¥4,442.49 |
600 | ¥14.38522 | ¥8,631.13 |
1,200 | ¥12.26976 | ¥14,723.71 |
2,700 | ¥11.42355 | ¥30,843.59 |