THVD1424RGTR | |
---|---|
DigiKey Part Number | 296-THVD1424RGTR-ND - Tape & Reel (TR) 296-THVD1424RGTRCT-ND - Cut Tape (CT) 296-THVD1424RGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1424RGTR |
Description | IC TXRX FULL/HALF 1/1 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half RS485 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THVD1424RGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥21.14300 | ¥211.43 |
25 | ¥19.94720 | ¥498.68 |
100 | ¥16.99560 | ¥1,699.56 |
250 | ¥15.95848 | ¥3,989.62 |
500 | ¥13.96376 | ¥6,981.88 |
1,000 | ¥11.56990 | ¥11,569.90 |
2,500 | ¥10.77203 | ¥26,930.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.01747 | ¥50,087.35 |