G125-MS13405L0P

DigiKey Part Number
952-2804-ND
Manufacturer
Manufacturer Product Number
G125-MS13405L0P
Description
CONN HEADER SMD 34POS 1.25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 34 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
Pick and Place, Solder Retention
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
2A per Contact
Voltage Rating
-
Mated Stacking Heights
7.35mm, 7.45mm, 7.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.39000¥90.39
10¥80.13600¥801.36
100¥72.34890¥7,234.89
Manufacturers Standard Package