TPS62085RLTR | |
---|---|
DigiKey Part Number | 296-40830-2-ND - Tape & Reel (TR) 296-40830-1-ND - Cut Tape (CT) 296-40830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62085RLTR |
Description | IC REG BUCK ADJ 3A 7VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 7-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62085RLTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 7-VSON-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥14.41800 | ¥144.18 |
25 | ¥13.60520 | ¥340.13 |
100 | ¥11.59230 | ¥1,159.23 |
250 | ¥10.88428 | ¥2,721.07 |
500 | ¥9.52392 | ¥4,761.96 |
1,000 | ¥7.89117 | ¥7,891.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.34698 | ¥22,040.94 |
6,000 | ¥7.07487 | ¥42,449.22 |