SC21150ACSTRT | |
---|---|
DigiKey Part Number | 600-SC21150ACSTRTCT-ND - Cut Tape (CT) 600-SC21150ACSTRTDKR-ND - Digi-Reel® 600-SC21150ACSTRTTR-ND |
Manufacturer | |
Manufacturer Product Number | SC21150ACSTRT |
Description | IC REG BUCK ADJ 1.2A 6WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 6-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.11x0.75) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
5 | ¥4.86000 | ¥24.30 |
10 | ¥4.79500 | ¥47.95 |
25 | ¥4.65320 | ¥116.33 |
50 | ¥4.51040 | ¥225.52 |
100 | ¥4.37010 | ¥437.01 |
250 | ¥4.22904 | ¥1,057.26 |
500 | ¥3.94694 | ¥1,973.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.94695 | ¥19,734.75 |