SC121ULTRT | |
---|---|
DigiKey Part Number | SC121ULTRTTR-ND - Tape & Reel (TR) SC121ULTRTCT-ND - Cut Tape (CT) SC121ULTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC121ULTRT |
Description | IC REG BST ADJ/3.3V 900MA 6MLPD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 1.8V (3.3V) 1 Output 900mA (Switch) 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SC121ULTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-MLPD-UT (1.5x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.02753 | ¥18,082.59 |
6,000 | ¥5.80429 | ¥34,825.74 |
15,000 | ¥5.58105 | ¥83,715.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.42800 | ¥114.28 |
25 | ¥10.77800 | ¥269.45 |
100 | ¥9.18430 | ¥918.43 |
250 | ¥8.62356 | ¥2,155.89 |
500 | ¥7.54564 | ¥3,772.82 |
1,000 | ¥6.25209 | ¥6,252.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.83400 | ¥118.34 |
25 | ¥11.16040 | ¥279.01 |
100 | ¥9.51030 | ¥951.03 |
250 | ¥8.92968 | ¥2,232.42 |
500 | ¥7.81346 | ¥3,906.73 |
1,000 | ¥6.47402 | ¥6,474.02 |