BLM15PD800SN1D | |
---|---|
DigiKey Part Number | 490-5202-2-ND - Tape & Reel (TR) 490-5202-1-ND - Cut Tape (CT) 490-5202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PD800SN1D |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PD800SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.57800 | ¥5.78 |
25 | ¥0.52360 | ¥13.09 |
50 | ¥0.47260 | ¥23.63 |
100 | ¥0.34680 | ¥34.68 |
250 | ¥0.25232 | ¥63.08 |
500 | ¥0.23124 | ¥115.62 |
1,000 | ¥0.19961 | ¥199.61 |
5,000 | ¥0.15761 | ¥788.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15236 | ¥1,523.60 |
20,000 | ¥0.14711 | ¥2,942.20 |
30,000 | ¥0.13660 | ¥4,098.00 |
50,000 | ¥0.13502 | ¥6,751.00 |