74LVC1T45FW4-7 | |
---|---|
DigiKey Part Number | 74LVC1T45FW4-7DITR-ND - Tape & Reel (TR) 74LVC1T45FW4-7DICT-ND - Cut Tape (CT) 74LVC1T45FW4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45FW4-7 |
Description | IC TRNSLTR BIDIR X2DFN1010-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1T45FW4-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.38040 | ¥59.51 |
100 | ¥1.64410 | ¥164.41 |
250 | ¥1.38468 | ¥346.17 |
500 | ¥1.12522 | ¥562.61 |
1,000 | ¥0.86551 | ¥865.51 |
2,500 | ¥0.77895 | ¥1,947.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73566 | ¥3,678.30 |
10,000 | ¥0.67075 | ¥6,707.50 |
25,000 | ¥0.62748 | ¥15,687.00 |
50,000 | ¥0.56257 | ¥28,128.50 |
125,000 | ¥0.54093 | ¥67,616.25 |