MIC94163YCS-TR

DigiKey Part Number
576-4454-2-ND - Tape & Reel (TR)
576-4454-1-ND - Cut Tape (CT)
576-4454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94163YCS-TR
Description
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3A 6-WLCSP (1x1.5)
Datasheet
 Datasheet
EDA/CAD Models
MIC94163YCS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
3A
Rds On (Typ)
14.5mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1x1.5)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
25¥3.94080¥98.52
100¥3.53020¥353.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.53022¥10,590.66
Manufacturers Standard Package