NST3946DXV6T1G | |
---|---|
DigiKey Part Number | NST3946DXV6T1GOSTR-ND - Tape & Reel (TR) NST3946DXV6T1GOSCT-ND - Cut Tape (CT) NST3946DXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST3946DXV6T1G |
Description | TRANS NPN/PNP 40V 0.2A SOT563 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 500mW | |
Frequency - Transition | 300MHz, 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.21670 | ¥121.67 |
500 | ¥1.07828 | ¥539.14 |
1,000 | ¥0.83912 | ¥839.12 |
2,000 | ¥0.75104 | ¥1,502.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.75103 | ¥3,004.12 |
8,000 | ¥0.73424 | ¥5,873.92 |
12,000 | ¥0.65033 | ¥7,803.96 |
28,000 | ¥0.64194 | ¥17,974.32 |
100,000 | ¥0.53705 | ¥53,705.00 |