MMZ0402S241CT000 | |
---|---|
DigiKey Part Number | 445-172704-2-ND - Tape & Reel (TR) 445-172704-1-ND - Cut Tape (CT) 445-172704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0402S241CT000 |
Description | FERRITE BEAD 240 OHM 01005 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.10500 | ¥11.05 |
25 | ¥0.91800 | ¥22.95 |
50 | ¥0.79220 | ¥39.61 |
100 | ¥0.71320 | ¥71.32 |
250 | ¥0.60220 | ¥150.55 |
500 | ¥0.55782 | ¥278.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.55787 | ¥11,157.40 |