APG0603CGC-TT | |
---|---|
DigiKey Part Number | 754-2021-2-ND - Tape & Reel (TR) 754-2021-1-ND - Cut Tape (CT) 754-2021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG0603CGC-TT |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 1.97V 2-SMD, 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.35mm x 0.65mm | |
Voltage - Forward (Vf) (Typ) | 1.97V | |
Current - Test | 10mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-SMD, 0201 | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.35mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.54200 | ¥25.42 |
100 | ¥1.46140 | ¥146.14 |
1,000 | ¥1.14367 | ¥1,143.67 |
2,000 | ¥1.04837 | ¥2,096.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.04837 | ¥4,193.48 |
8,000 | ¥0.95307 | ¥7,624.56 |
12,000 | ¥0.88953 | ¥10,674.36 |
28,000 | ¥0.85776 | ¥24,017.28 |
100,000 | ¥0.79423 | ¥79,423.00 |