ST25R3916B-BWLT | |
---|---|
DigiKey Part Number | 497-ST25R3916B-BWLT-ND |
Manufacturer | |
Manufacturer Product Number | ST25R3916B-BWLT |
Description | MEMORY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 2.4V ~ 5.5V 36-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | |
Interface | I2C, SPI | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (3.21x3.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.20000 | ¥48.20 |
10 | ¥44.01900 | ¥440.19 |
25 | ¥43.17920 | ¥1,079.48 |
50 | ¥42.86660 | ¥2,143.33 |
100 | ¥38.46460 | ¥3,846.46 |
250 | ¥38.31976 | ¥9,579.94 |
500 | ¥35.91440 | ¥17,957.20 |
1,000 | ¥34.39890 | ¥34,398.90 |