LTC3025EDC-1#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC3025EDC-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3025EDC-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3025EDC-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3025EDC-1#TRMPBF |
Description | IC REG LINEAR POS ADJ 500MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025EDC-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.17V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥33.15100 | ¥331.51 |
25 | ¥31.34160 | ¥783.54 |
100 | ¥27.16460 | ¥2,716.46 |
250 | ¥25.77124 | ¥6,442.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.12440 | ¥11,562.20 |
1,000 | ¥19.50255 | ¥19,502.55 |
2,500 | ¥18.52743 | ¥46,318.57 |